Part Details for ZV60K1812T401N by SEI Stackpole Electronics Inc
Overview of ZV60K1812T401N by SEI Stackpole Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for ZV60K1812T401N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-ZV60K1812T401NCT-ND
|
DigiKey | VARISTOR 100V 400A 1812 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
950 In Stock |
|
$0.4137 / $1.0700 | Buy Now |
DISTI #
ZV60K1812T401N
|
Avnet Americas | VAR Multilayer 85VDC/60VAC 580pF 5A 100V 1812 SMD T/R (Alt: ZV60K1812T401N) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.4096 / $0.4480 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.4160 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.4100 / $2.2460 | Buy Now | |
DISTI #
ZV60K1812T401N
|
Avnet Americas | VAR Multilayer 85VDC/60VAC 580pF 5A 100V 1812 SMD T/R (Alt: ZV60K1812T401N) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.4096 / $0.4480 | Buy Now |
|
NAC | MLV, 115 Vrms, 10%, 1812 400A - Standard Low Voltage SMD Varistor RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.8000 / $1.0670 | Buy Now |
|
South Electronics | ZV60K1812T401N | 0 |
|
RFQ |
Part Details for ZV60K1812T401N
ZV60K1812T401N CAD Models
ZV60K1812T401N Part Data Attributes:
|
ZV60K1812T401N
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
ZV60K1812T401N
SEI Stackpole Electronics Inc
Varistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 14 Weeks | |
Circuit RMS Voltage-Max | 60 V | |
Energy Absorbing Capacity-Max | 5.8 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.85 mm | |
Package Length | 4.7 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.015 W | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 85 V |