Part Details for ZVL4M05T by SEI Stackpole Electronics Inc
Overview of ZVL4M05T by SEI Stackpole Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZVL4M05T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZVL4M05T
|
Avnet Americas | Var MLV 4VAC/5.5VDC 100A 8V Radial T/R - Tape and Reel (Alt: ZVL4M05T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for ZVL4M05T
ZVL4M05T CAD Models
ZVL4M05T Part Data Attributes
|
ZVL4M05T
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
ZVL4M05T
SEI Stackpole Electronics Inc
Varistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
JESD-609 Code | e3 | |
Resistor Type | VARISTOR | |
Terminal Finish | MATTE TIN |