Part Details for ZW-03-13-G-Q-900-090 by Samtec Inc
Overview of ZW-03-13-G-Q-900-090 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZW-03-13-G-Q-900-090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AC1067
|
Newark | Connector, Header, 6Pos, 2Rows, 2.54Mm, Product Range:Zw Series, No. Of Contacts:6Contacts, Gender:Header, Pitch Spacing:2.54Mm, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Samtec ZW-03-13-G-Q-900-090 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 297 |
|
$0.7980 / $1.6600 | Buy Now |
DISTI #
612-ZW-03-13-G-Q-900-090-ND
|
DigiKey | CONN BRD STACK .100" 12POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0700 | Buy Now |
DISTI #
ZW-03-13-G-Q-900-0
|
Avnet Americas | Stacking Board Connector, Outer Rows Filled Only, ZW Series, 6 Contacts, Header, 2.54 mm - Bulk (Alt: ZW-03-13-G-Q-900-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 297 Factory Stock |
|
$0.7900 / $1.9100 | Buy Now |
DISTI #
200-ZW0313GQ900090
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Board Stacking Header, 0.100" Pitch RoHS: Compliant | 0 |
|
$0.4200 / $1.9100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.4200 / $1.9100 | Buy Now | |
DISTI #
ZW-03-13-G-Q-900-0
|
Avnet Americas | Stacking Board Connector, Outer Rows Filled Only, ZW Series, 6 Contacts, Header, 2.54 mm - Bulk (Alt: ZW-03-13-G-Q-900-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 297 Factory Stock |
|
$0.7900 / $1.9100 | Buy Now |
DISTI #
ZW-03-13-G-Q-900-0
|
Avnet Americas | Stacking Board Connector, Outer Rows Filled Only, ZW Series, 6 Contacts, Header, 2.54 mm - Bulk (Alt: ZW-03-13-G-Q-900-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 297 Factory Stock |
|
$0.7900 / $1.9100 | Buy Now |
|
Powell Electronics | Flexible Board St Min Qty: 1 | 178 |
|
$0.7900 / $1.9100 | Buy Now |
DISTI #
000000000003880970
|
Sager | Board to Board & Mezzanine Connectors Flexible Board Stacking Header, 0.100 Pitch Min Qty: 1 | 297 |
|
$0.7200 / $1.9100 | Buy Now |
|
Master Electronics | 0 |
|
$0.4200 / $1.9100 | Buy Now |
Part Details for ZW-03-13-G-Q-900-090
ZW-03-13-G-Q-900-090 CAD Models
ZW-03-13-G-Q-900-090 Part Data Attributes
|
ZW-03-13-G-Q-900-090
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZW-03-13-G-Q-900-090
Samtec Inc
Board Stacking Connector, 12 Contact(s), 4 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.296 inch | |
Body Depth | 0.9 inch | |
Body Length | 0.3 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.2 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ZW-03-13-G-Q-900-090
This table gives cross-reference parts and alternative options found for ZW-03-13-G-Q-900-090. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZW-03-13-G-Q-900-090, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54122-812-06-2100R | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | ZW-03-13-G-Q-900-090 vs 54122-812-06-2100R |
54122-108-06-1500R | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | ZW-03-13-G-Q-900-090 vs 54122-108-06-1500R |
54122-524061250LF | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Amphenol Communications Solutions | ZW-03-13-G-Q-900-090 vs 54122-524061250LF |
54122-109-06-2050R | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | ZW-03-13-G-Q-900-090 vs 54122-109-06-2050R |
54122-807-06-1500 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | ZW-03-13-G-Q-900-090 vs 54122-807-06-1500 |
54122-810-06-2000R | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | ZW-03-13-G-Q-900-090 vs 54122-810-06-2000R |
54122-116-06-2100R | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | ZW-03-13-G-Q-900-090 vs 54122-116-06-2100R |
ZW-03-20-T-D-590-265 | Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-03-13-G-Q-900-090 vs ZW-03-20-T-D-590-265 |
54122-818-06-1500R | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | ZW-03-13-G-Q-900-090 vs 54122-818-06-1500R |
54122-114-06-2050R | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | ZW-03-13-G-Q-900-090 vs 54122-114-06-2050R |