Part Details for ZW-04-16-G-S-250-065 by Samtec Inc
Overview of ZW-04-16-G-S-250-065 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZW-04-16-G-S-250-065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AC1677
|
Newark | Header, 4 Contacts, 1 Rows, 2.54Mm, Product Range:Zw Series, No. Of Contacts:4Contacts, Gender:Header, Pitch Spacing:2.54Mm, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Samtec ZW-04-16-G-S-250-065 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 986 |
|
$0.3270 / $0.7160 | Buy Now |
DISTI #
612-ZW-04-16-G-S-250-065-ND
|
DigiKey | CONN BRD STACK .100" 4POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8800 | Buy Now |
DISTI #
ZW-04-16-G-S-250-0
|
Avnet Americas | Conn Board Stacker HDR 4 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ZW-04-16-G-S-250-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 986 Factory Stock |
|
$0.3100 / $0.7500 | Buy Now |
DISTI #
200-ZW0416GS250065
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Board Stacking Header, 0.100" Pitch RoHS: Compliant | 0 |
|
$0.1700 / $0.7500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.1700 / $0.7500 | Buy Now | |
|
Powell Electronics | Flexible Board Stacking Header, 0.100" P Min Qty: 1 | 651 |
|
$0.7500 / $310.0000 | Buy Now |
DISTI #
000000000000759518
|
Sager | Board to Board & Mezzanine Connectors Flexible Board Stacking Header, 0.100 Pitch Min Qty: 1 | 986 |
|
$0.2800 / $0.7500 | Buy Now |
|
Master Electronics | 0 |
|
$0.1700 / $0.7500 | Buy Now | |
DISTI #
5cd93b7fcd7c1c4c389a55d0
|
Samtec | Flexible Board Stacking Header, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 986 |
|
$0.1700 / $0.7500 | Buy Now |
Part Details for ZW-04-16-G-S-250-065
ZW-04-16-G-S-250-065 CAD Models
ZW-04-16-G-S-250-065 Part Data Attributes:
|
ZW-04-16-G-S-250-065
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZW-04-16-G-S-250-065
Samtec Inc
Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.1 inch | |
Body Depth | 0.25 inch | |
Body Length | 0.4 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
Alternate Parts for ZW-04-16-G-S-250-065
This table gives cross-reference parts and alternative options found for ZW-04-16-G-S-250-065. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZW-04-16-G-S-250-065, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54111-102040800LF | BergStik® 2.54mm, Board To Board Connector, Unshrouded vertical stacked header, Through Hole, Single Row, 4 Positions, 2.54mm (0.100in) Pitch. | Amphenol Communications Solutions | ZW-04-16-G-S-250-065 vs 54111-102040800LF |
ZW-04-09-F-S-255-235 | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-04-16-G-S-250-065 vs ZW-04-09-F-S-255-235 |
ZW-04-10-G-S-263-275 | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZW-04-16-G-S-250-065 vs ZW-04-10-G-S-263-275 |
ZW-04-09-S-S-312-120 | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZW-04-16-G-S-250-065 vs ZW-04-09-S-S-312-120 |
54111-803-04-0800 | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | ZW-04-16-G-S-250-065 vs 54111-803-04-0800 |
54111-102-04-0850LF | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | ZW-04-16-G-S-250-065 vs 54111-102-04-0850LF |
ZW-04-08-T-S-291-118 | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | ZW-04-16-G-S-250-065 vs ZW-04-08-T-S-291-118 |
54111-103-04-0850 | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | ZW-04-16-G-S-250-065 vs 54111-103-04-0850 |
ZW-04-09-T-S-325-281 | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-04-16-G-S-250-065 vs ZW-04-09-T-S-325-281 |
ZW-04-07-T-S-260-090 | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-04-16-G-S-250-065 vs ZW-04-07-T-S-260-090 |