Part Details for ZW-07-10-G-S-455-175 by Samtec Inc
Overview of ZW-07-10-G-S-455-175 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZW-07-10-G-S-455-175
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AC3013
|
Newark | Header, 7 Contacts, 1 Rows, 2.54Mm, Product Range:Zw Series, No. Of Contacts:7Contacts, Gender:Header, Pitch Spacing:2.54Mm, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Samtec ZW-07-10-G-S-455-175 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 607 |
|
$0.6390 / $1.3300 | Buy Now |
DISTI #
612-ZW-07-10-G-S-455-175-ND
|
DigiKey | CONN BRD STACK .100" 7POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6600 | Buy Now |
DISTI #
ZW-07-10-G-S-455-1
|
Avnet Americas | Conn Board Stacker HDR 7 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ZW-07-10-G-S-455-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 607 Factory Stock |
|
$0.6400 / $1.5400 | Buy Now |
DISTI #
200-ZW0710GS455175
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Board Stacking Header, 0.100" Pitch RoHS: Compliant | 0 |
|
$0.3400 / $1.5400 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.3645 / $1.2012 | Buy Now | |
|
Powell Electronics | Flexible Board Stacking Header, 0.100" P Min Qty: 1 | 401 |
|
$1.5400 / $640.0000 | Buy Now |
DISTI #
000000000000176346
|
Sager | Board to Board & Mezzanine Connectors Flexible Board Stacking Header, 0.100 Pitch Min Qty: 1 | 607 |
|
$0.5800 / $1.5400 | Buy Now |
|
Master Electronics | 0 |
|
$0.3645 / $1.2012 | Buy Now | |
DISTI #
5cd93addcd7c1c4c38999554
|
Samtec | Flexible Board Stacking Header, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 607 |
|
$0.3400 / $1.5400 | Buy Now |
Part Details for ZW-07-10-G-S-455-175
ZW-07-10-G-S-455-175 CAD Models
ZW-07-10-G-S-455-175 Part Data Attributes:
|
ZW-07-10-G-S-455-175
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZW-07-10-G-S-455-175
Samtec Inc
Board Stacking Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.1 inch | |
Body Depth | 0.455 inch | |
Body Length | 0.7 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |
Alternate Parts for ZW-07-10-G-S-455-175
This table gives cross-reference parts and alternative options found for ZW-07-10-G-S-455-175. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZW-07-10-G-S-455-175, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZW-07-15-T-S-500-065 | Board Stacking Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZW-07-10-G-S-455-175 vs ZW-07-15-T-S-500-065 |
54111-812-07-1350 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | ZW-07-10-G-S-455-175 vs 54111-812-07-1350 |
ZW-07-12-F-S-548-247 | Board Stacking Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | ZW-07-10-G-S-455-175 vs ZW-07-12-F-S-548-247 |
54111-111-07-1200 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | ZW-07-10-G-S-455-175 vs 54111-111-07-1200 |
54111-107-07-1300LF | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | ZW-07-10-G-S-455-175 vs 54111-107-07-1300LF |
54111-806-07-1350LF | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | ZW-07-10-G-S-455-175 vs 54111-806-07-1350LF |
54111-801-07-1250 | Board Stacking Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | ZW-07-10-G-S-455-175 vs 54111-801-07-1250 |
54111-808071250LF | Board Stacking Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | ZW-07-10-G-S-455-175 vs 54111-808071250LF |
54111-812-07-1200LF | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | ZW-07-10-G-S-455-175 vs 54111-812-07-1200LF |
54111-412-07-1200 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | ZW-07-10-G-S-455-175 vs 54111-412-07-1200 |