Datasheets
ZW-20-19-F-D-694-181 by: Samtec Inc

Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT

Part Details for ZW-20-19-F-D-694-181 by Samtec Inc

Overview of ZW-20-19-F-D-694-181 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for ZW-20-19-F-D-694-181

Part # Distributor Description Stock Price Buy
DISTI # ZW-20-19-F-D-694-1
Avnet Americas Conn Board Stacker HDR 40 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ZW-20-19-F-D-694-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com   0
  • 1 $5.8100
  • 25 $3.4300
  • 100 $3.3100
  • 625 $2.9200
  • 1,250 $2.5300
  • 6,250 $2.2100
  • 12,500 $2.0600
$2.0600 / $5.8100 Buy Now
DISTI # ZW-20-19-F-D-694-1
Avnet Americas Conn Board Stacker HDR 40 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ZW-20-19-F-D-694-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # ZW-20-19-F-D-694-1
Avnet Americas Conn Board Stacker HDR 40 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ZW-20-19-F-D-694-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # 000000000002264770
Sager Board to Board & Mezzanine Connectors 0
Buy Now
Master Electronics   0
  • 1 $5.8100
  • 25 $3.4300
  • 100 $3.3100
  • 625 $2.9200
  • 1,250 $2.5300
  • 6,250 $2.2100
  • 12,500 $2.0600
$2.0600 / $5.8100 Buy Now

Part Details for ZW-20-19-F-D-694-181

ZW-20-19-F-D-694-181 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ZW-20-19-F-D-694-181 Part Data Attributes

ZW-20-19-F-D-694-181 Samtec Inc
Buy Now Datasheet
Compare Parts:
ZW-20-19-F-D-694-181 Samtec Inc Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Body Breadth 0.2 inch
Body Depth 0.694 inch
Body Length 2 inch
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL (50)
Contact Finish Termination TIN OVER NICKEL
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material GLASS FILLED POLYESTER
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 40

Alternate Parts for ZW-20-19-F-D-694-181

This table gives cross-reference parts and alternative options found for ZW-20-19-F-D-694-181. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZW-20-19-F-D-694-181, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
54122-808-40-1750RLF Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions ZW-20-19-F-D-694-181 vs 54122-808-40-1750RLF
54122-813-40-1750RLF Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions ZW-20-19-F-D-694-181 vs 54122-813-40-1750RLF
54122-414-40-1750RLF Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle Amphenol FCi ZW-20-19-F-D-694-181 vs 54122-414-40-1750RLF
54122-110-40-1750RLF Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle Amphenol FCi ZW-20-19-F-D-694-181 vs 54122-110-40-1750RLF
54122-814-40-1750RLF Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle Amphenol FCi ZW-20-19-F-D-694-181 vs 54122-814-40-1750RLF
ZW-20-12-F-D-697-083 Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc ZW-20-19-F-D-694-181 vs ZW-20-12-F-D-697-083
ZW-20-20-G-D-694-205 Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc ZW-20-19-F-D-694-181 vs ZW-20-20-G-D-694-205
ZW-20-10-G-D-690-060 Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc ZW-20-19-F-D-694-181 vs ZW-20-10-G-D-690-060
54122-811-40-1750LF Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle Amphenol FCi ZW-20-19-F-D-694-181 vs 54122-811-40-1750LF
DW-20-12-T-D-695 Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc ZW-20-19-F-D-694-181 vs DW-20-12-T-D-695
Part Number Description Manufacturer Compare
ZW-20-13-L-D-687-110 Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc ZW-20-19-F-D-694-181 vs ZW-20-13-L-D-687-110
54122-119-40-1750R Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle Amphenol FCi ZW-20-19-F-D-694-181 vs 54122-119-40-1750R
54122-820-20-1400R Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions ZW-20-19-F-D-694-181 vs 54122-820-20-1400R
54122-109-40-1750 Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol FCi ZW-20-19-F-D-694-181 vs 54122-109-40-1750
54122-110-40-1750 Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol FCi ZW-20-19-F-D-694-181 vs 54122-110-40-1750
ZW-20-12-F-D-692-130 Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc ZW-20-19-F-D-694-181 vs ZW-20-12-F-D-692-130
54122-419-40-1750 Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle Amphenol FCi ZW-20-19-F-D-694-181 vs 54122-419-40-1750
DW-20-12-F-D-670 Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc ZW-20-19-F-D-694-181 vs DW-20-12-F-D-670
54122-411-40-1750R Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions ZW-20-19-F-D-694-181 vs 54122-411-40-1750R
54122-808-40-1750R Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions ZW-20-19-F-D-694-181 vs 54122-808-40-1750R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZW-20-19-F-D-694-181 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZW-20-19-F-D-694-181 by Samtec Inc

  • Please alert me when ZW-20-19-F-D-694-181 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ZW-20-19-F-D-694-181 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZW-20-19-F-D-694-181 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ZW-20-19-F-D-694-181 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZW-20-19-F-D-694-181.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZW-20-19-F-D-694-181 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: