Part Details for ZW-40-14-L-D-1015-165 by Samtec Inc
Overview of ZW-40-14-L-D-1015-165 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ZW-40-14-L-D-1015-165
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ZW-40-14-L-D-1015-165-ND
|
DigiKey | FLEXIBLE BOARD STACKING HEADER, Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.4000 | Buy Now |
DISTI #
ZW-40-14-L-D-1015-
|
Avnet Americas | Connector Board Stacker Header 80 Position 2.58mm Stack Height 2.54mm Solder Straight Through Hole - Bulk (Alt: ZW-40-14-L-D-1015-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 56 Factory Stock |
|
$6.7700 / $10.3200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.5700 / $10.3200 | Buy Now | |
DISTI #
ZW-40-14-L-D-1015-
|
Avnet Americas | Connector Board Stacker Header 80 Position 2.58mm Stack Height 2.54mm Solder Straight Through Hole - Bulk (Alt: ZW-40-14-L-D-1015-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 56 Factory Stock |
|
$6.7700 / $10.3200 | Buy Now |
DISTI #
000000000006314520
|
Sager | Board to Board & Mezzanine Connectors Flexible Board Stacking Header, 0.100 Pitch Min Qty: 1 | 56 |
|
$6.1300 / $10.3200 | Buy Now |
|
Master Electronics | 0 |
|
$3.5700 / $10.3200 | Buy Now | |
DISTI #
601af3e2df66d53c211ed279
|
Samtec | Flexible Board Stacking Header, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 56 |
|
$3.5700 / $10.3200 | Buy Now |
Part Details for ZW-40-14-L-D-1015-165
ZW-40-14-L-D-1015-165 CAD Models
ZW-40-14-L-D-1015-165 Part Data Attributes:
|
ZW-40-14-L-D-1015-165
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZW-40-14-L-D-1015-165
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.2 inch | |
Body Depth | 1.015 inch | |
Body Length | 4 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 80 |
Alternate Parts for ZW-40-14-L-D-1015-165
This table gives cross-reference parts and alternative options found for ZW-40-14-L-D-1015-165. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZW-40-14-L-D-1015-165, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DW-40-14-G-D-1070 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-40-14-L-D-1015-165 vs DW-40-14-G-D-1070 |
DW-40-14-F-D-1000 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-40-14-L-D-1015-165 vs DW-40-14-F-D-1000 |
EW-40-14-G-D-1000 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZW-40-14-L-D-1015-165 vs EW-40-14-G-D-1000 |
ZW-40-14-G-D-1000-072 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-40-14-L-D-1015-165 vs ZW-40-14-G-D-1000-072 |
ZW-40-14-S-D-1000-318 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZW-40-14-L-D-1015-165 vs ZW-40-14-S-D-1000-318 |
EW-40-14-T-D-900 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZW-40-14-L-D-1015-165 vs EW-40-14-T-D-900 |
ZW-40-14-G-D-1040-230 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-40-14-L-D-1015-165 vs ZW-40-14-G-D-1040-230 |
DW-40-20-G-D-1020 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-40-14-L-D-1015-165 vs DW-40-20-G-D-1020 |
DW-40-19-F-D-1071 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-40-14-L-D-1015-165 vs DW-40-19-F-D-1071 |
DW-40-14-G-D-985 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZW-40-14-L-D-1015-165 vs DW-40-14-G-D-985 |