Part Details for ZWD100PAF0524/T by TDK-Lambda Corporation
Overview of ZWD100PAF0524/T by TDK-Lambda Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZWD100PAF0524/T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | Switching Power Supply 100W 5V 5A, 24V 4A Vert. Mnt., Open Frame, 85-265 VACin | 5 |
|
$286.2900 | Buy Now |