Part Details for ZWK015J32208KLX000 by Vishay Intertechnologies
Overview of ZWK015J32208KLX000 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for ZWK015J32208KLX000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZWK015J32208KLX000
|
Avnet Americas | Resistor Wirewound 2.2 Ohm 10% 15W 100ppm/K to 180ppm/K Loose Pack - Bulk (Alt: ZWK015J32208KLX000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$11.3940 / $21.7633 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks | 0 |
|
$15.8700 | Buy Now |
Part Details for ZWK015J32208KLX000
ZWK015J32208KLX000 CAD Models
ZWK015J32208KLX000 Part Data Attributes
|
ZWK015J32208KLX000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ZWK015J32208KLX000
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 15W, 2.2ohm, 10% +/-Tol, 100,180ppm/Cel, Special Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Cemented | |
Mounting Feature | SPECIAL MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 15 mm | |
Package Length | 66 mm | |
Package Style | Feed-Thru | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 15 W | |
Rated Temperature | 40 °C | |
Resistance | 2.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100,180 ppm/°C | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | FERRULE | |
Tolerance | 10% |