-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W5522
|
Newark | Ac-Dc Converter, Open Frame, 1 O/P, 15.6W, 12V, 1.3A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):15.6W, Input Voltage Vac:85V Ac To 265V Ac Rohs Compliant: Yes |Tdk-Lambda ZWS15B-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.6900 / $36.1400 | Buy Now |
DISTI #
285-ZWS15B-12-ND
|
DigiKey | AC/DC CONVERTER 12V 15W Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
602 In Stock |
|
$30.4590 / $39.7500 | Buy Now |
DISTI #
967-ZWS15B-12
|
Mouser Electronics | Switching Power Supplies 12V 1.3A, 15.6W Power Supply RoHS: Compliant | 10 |
|
$28.6800 / $36.1400 | Buy Now |
DISTI #
70248168
|
RS | Power Supply, AC-DC,12V,1.3A,85-265VIn, Open Frame, Pnl Mnt, Embedded,16W, ZWS Series | TDK-Lambda ZWS15B-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$35.7800 / $39.7500 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 15W - 12VDC - Open Frame RoHS: Compliant | 364 Factory Stock |
|
$27.6900 / $36.1400 | Buy Now |
DISTI #
54161841
|
Verical | AC/DC Power Supply Single-OUT 12V 1.3A 15.6W 9-Pin Min Qty: 2 Package Multiple: 1 | Americas - 378 |
|
$16.3750 | Buy Now |
DISTI #
73570987
|
Verical | AC/DC Power Supply Single-OUT 12V 1.3A 15.6W 9-Pin Min Qty: 5 Package Multiple: 1 | Americas - 99 |
|
$28.2800 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 79 |
|
$20.3762 / $23.9720 | Buy Now | |
|
Quest Components | 1 |
|
$45.1040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZWS15B-12
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
ZWS15B-12
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |