-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Power Factor Correction Module, 1 Output, 300W, Hybrid, MODULE-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W2821
|
Newark | Ac-Dc Converter, Open Frame, 300W, 24V, 12.5A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):300W, Input Voltage Vac:85V Ac To 265V Ac Rohs Compliant: Yes |Tdk-Lambda ZWS300BAF-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$167.2700 / $210.3400 | Buy Now |
DISTI #
285-ZWS300BAF-24-ND
|
DigiKey | AC/DC CONVERTER 24V 300W Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2 In Stock |
|
$183.9980 / $231.3700 | Buy Now |
DISTI #
967-ZWS300BAF24
|
Mouser Electronics | Switching Power Supplies AC-DC Power Supplies, PCB type, Output: 300W, 24V, Standard type RoHS: Compliant | 1 |
|
$180.5600 / $210.3400 | Buy Now |
DISTI #
70251237
|
RS | Power Supply, AC-DC,24V,12.5A,85-265V In, Open Frame, PFC, Embedded,300W, ZWS Series | TDK-Lambda ZWS300BAF-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$219.8000 / $231.3700 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 300W - 24VDC - Open Frame RoHS: Compliant | 0 |
|
$167.2700 / $210.3400 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 50 |
|
$83.9430 / $88.8920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZWS300BAF-24
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
ZWS300BAF-24
TDK-Lambda Corporation
AC-DC Power Factor Correction Module, 1 Output, 300W, Hybrid, MODULE-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, UL | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X14 | |
Length | 180 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 12.5 A | |
Output Voltage-Max | 27.5 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.05303 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 300 W | |
Trim/Adjustable Output | YES | |
Width | 84 mm |