-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T5617
|
Newark | Ac-Dc Converter, Open Frame, 1 O/P, 52.5W, 3.5A, 15V, Power Supply Applications:Ite, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):52.5W, Input Voltage Vac:85V Ac To 265V Ac Rohs Compliant: Yes |Tdk-Lambda ZWS50BAF-15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.1600 / $67.1300 | Buy Now |
DISTI #
285-ZWS50BAF-15-ND
|
DigiKey | AC/DC CONVERTER 15V 50W Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
639 In Stock |
|
$63.9764 / $73.8400 | Buy Now |
DISTI #
967-ZWS50BAF15
|
Mouser Electronics | Switching Power Supplies 50W 15V 3.5A AC-DC 115-230VAC RoHS: Compliant | 19 |
|
$58.1600 / $67.0700 | Buy Now |
DISTI #
70177682
|
RS | Power Supply, AC-DC,15V,3.5A,85-265V In, Open Frame, Panel Mount, PFC,53W, ZWS Series | TDK-Lambda ZWS50BAF-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 13 |
|
$66.4600 / $73.8400 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 50W - 15VDC - Open Frame RoHS: Compliant |
13 In Stock |
|
$58.1600 / $67.1300 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 50W - 15VDC - Open Frame RoHS: Compliant |
13 In Stock |
|
$58.1600 / $67.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZWS50BAF-15
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
ZWS50BAF-15
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-06-20 | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |