Part Details for ZX-EM02HT by OMRON Industrial Automation
Overview of ZX-EM02HT by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZX-EM02HT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZX-EM02HT-ND
|
DigiKey | SENSOR HEAD HEAT RESIST 2MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,767.0600 | Buy Now |
DISTI #
71152277
|
RS | Hi temp, thrdedM12inductiveHead | Omron Automation ZX-EM02HT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,054.1300 | RFQ |
DISTI #
OISZX-EM02HT
|
Heilind Electronics | HI TEMP,THRDEDM12INDUCTIVEHEAD ZXEM02HT | Americas - 0 in Stock |
|
Buy Now |