Part Details for ZX05-153-S+ by Mini-Circuits
Overview of ZX05-153-S+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ZX05-153-S+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-ZX05-153-S+-ND
|
DigiKey | DBL BAL MIX / SMA / ROHS Min Qty: 1 Lead time: 8 Weeks Container: Tray |
13 In Stock |
|
$72.7500 | Buy Now |
DISTI #
139-ZX05-153-S+
|
Mouser Electronics | RF Mixer DBL BAL MIX / SMA / RoHS RoHS: Compliant | 7 |
|
$72.7800 / $74.3000 | Buy Now |
Part Details for ZX05-153-S+
ZX05-153-S+ CAD Models
ZX05-153-S+ Part Data Attributes
|
ZX05-153-S+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZX05-153-S+
Mini-Circuits
Double Balanced Mixer, 3400MHz Min, 15000MHz Max, 13.5dB Conversion Loss-Max, ROHS COMPLIANT, CASE FL905
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | SMA | |
Construction | COAXIAL | |
Conversion Loss-Max | 13.5 dB | |
Input Power-Max (CW) | 17 dBm | |
Operating Frequency-Max | 15000 MHz | |
Operating Frequency-Min | 3400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
VSWR-Max | 19.76 |