Part Details for ZX10E10A01 by Honeywell Sensing and Control / MICRO SWITCH
Overview of ZX10E10A01 by Honeywell Sensing and Control / MICRO SWITCH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZX10E10A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000990449
|
Sager | Basic / Snap Action Switches SPDT 5A 125V 1.99N IP00 PIN PLUNGER Min Qty: 1000 | 0 |
|
$1.6700 / $1.7100 | Buy Now |