Part Details for ZX10E10E01 by Honeywell Sensing and Control
Overview of ZX10E10E01 by Honeywell Sensing and Control
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZX10E10E01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH1565
|
Newark | Microsw, Spdt, Roller Lever, 0.2A, 60Vdc Rohs Compliant: Yes |Honeywell ZX10E10E01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 546 |
|
$2.2000 / $3.2400 | Buy Now |
DISTI #
480-5341-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 0.1A 48V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1456 In Stock |
|
$1.7044 / $3.2800 | Buy Now |
DISTI #
785-ZX10E10E01
|
Mouser Electronics | Basic / Snap Action Switches BASIC SW,SPDT,0.1 A 48VDC SIMULATE ROLL RoHS: Compliant | 860 |
|
$1.7100 / $2.1200 | Buy Now |
DISTI #
V36:1790_07422342
|
Arrow Electronics | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.1A 125VAC 60VDC 0.54N Screw Mount Solder RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 2345 | Americas - 2000 |
|
$2.1960 | Buy Now |
DISTI #
V99:2348_07422342
|
Arrow Electronics | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.1A 125VAC 60VDC 0.54N Screw Mount Solder RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 1725 | Americas - 1 |
|
$0.8459 / $1.2733 | Buy Now |
DISTI #
71145677
|
RS | Subminiature Basics | Honeywell ZX10E10E01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6700 / $1.8300 | RFQ |
DISTI #
71145828
|
RS | Subminiature Basics | Honeywell ZX10E10E01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7500 / $1.8400 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Subminiature Basic Switches: ZX Series, Single Pole Double Throw (SPDT), 48 Vdc, 0.1 A 125 Vac, Gold-Plated Contacts, Simulated Roller Lever Actuator, Solder Termination RoHS: Compliant |
69984 In Stock |
|
$1.5000 / $2.3500 | Buy Now |
DISTI #
78822494
|
Verical | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.1A 125VAC 60VDC 0.54N Screw Mount Solder RoHS: Compliant Min Qty: 35 Package Multiple: 1 | Americas - 59984 |
|
$1.5400 / $1.7900 | Buy Now |
DISTI #
79013393
|
Verical | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.1A 125VAC 60VDC 0.54N Screw Mount Solder RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 1927 | Americas - 10000 |
|
$2.0838 / $3.1126 | Buy Now |
Part Details for ZX10E10E01
ZX10E10E01 CAD Models
ZX10E10E01 Part Data Attributes:
|
ZX10E10E01
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
ZX10E10E01
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 48VDC, Solder Terminal, Simulated Roller Lever Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | SIMULATED ROLLER LEVER | |
Additional Feature | MICRO SWITCH | |
Body Breadth | 5.8 mm | |
Body Height | 6.5 mm | |
Body Length or Diameter | 12.7 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@48VDC | |
Contact Voltage(DC)-Max | 48 V | |
Electrical Life | 1000000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.47 N | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for ZX10E10E01
This table gives cross-reference parts and alternative options found for ZX10E10E01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZX10E10E01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZX10E10G01 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 48VDC, Solder Terminal, Simulated Roller Lever Actuator, Panel Mount | Honeywell Sensing and Control | ZX10E10E01 vs ZX10E10G01 |
ZX10E30G01 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 48VDC, Solder Terminal, Simulated Roller Lever Actuator, Panel Mount | Honeywell Sensing and Control | ZX10E10E01 vs ZX10E30G01 |
ZX10E50G01 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 48VDC, Solder Terminal, Simulated Roller Lever Actuator, Through Hole-right Angle | Honeywell Sensing and Control | ZX10E10E01 vs ZX10E50G01 |
ZX10E60G01 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 48VDC, Solder Terminal, Simulated Roller Lever Actuator, Through Hole-right Angle | Honeywell Sensing and Control | ZX10E10E01 vs ZX10E60G01 |
ZX10E30H01 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 48VDC, Solder Terminal, Simulated Roller Lever Actuator, Panel Mount | Honeywell Sensing and Control | ZX10E10E01 vs ZX10E30H01 |
ZX10E10H01 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 48VDC, Solder Terminal, Simulated Roller Lever Actuator, Panel Mount | Honeywell Sensing and Control | ZX10E10E01 vs ZX10E10H01 |
ZX10E30E01 | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 48VDC, Solder Terminal, Simulated Roller Lever Actuator, Panel Mount | Honeywell Sensing and Control | ZX10E10E01 vs ZX10E30E01 |