Part Details for ZX2-LD50 by OMRON Industrial Automation
Overview of ZX2-LD50 by OMRON Industrial Automation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZX2-LD50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T8536
|
Newark | Zx2 Head 50Mm Diffuse Spot |Omron Industrial Automation ZX2-LD50 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$1,314.2300 / $1,507.9900 | Buy Now |
DISTI #
Z10306-ND
|
DigiKey | SENSOR REFLECTIVE 50MM ANALOG Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
30 In Stock |
|
$896.2360 / $915.4500 | Buy Now |
DISTI #
71152292
|
RS | ZX2 Head 50mm Diffuse Spot | Omron Automation ZX2-LD50 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$915.4500 | RFQ |
DISTI #
OISZX2-LD50
|
Heilind Electronics | ZX2 HEAD 50MM DIFFUSE SPOT ZX2LD50 | Americas - 0 in Stock |
|
Buy Now |