-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 10 Contact(s), Female, Right Angle, Surface Mount Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H125269CT-ND
|
DigiKey | CONN RCPT USB3.0 MICRO B SMD R/A Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9345 In Stock |
|
$0.7353 / $1.5000 | Buy Now |
DISTI #
ZX360D-B-10P(30)
|
Avnet Americas | Conn Micro USB Type B RCP 10 POS 0.65mm RA SMD 2 Port T/R - Tape and Reel (Alt: ZX360D-B-10P(30)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
798-ZX360D-B-10P30
|
Mouser Electronics | USB Connectors USB 3.0 MICRO-B REC RA BLACK SEL AU RoHS: Compliant | 62709 |
|
$0.7220 / $1.5000 | Buy Now |
|
Future Electronics | ZX Series Dual Port 10 Contact Micro USB 3.0 Type B Receptacle RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.8050 | Buy Now |
|
Future Electronics | ZX Series Dual Port 10 Contact Micro USB 3.0 Type B Receptacle RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.8050 | Buy Now |
|
Onlinecomponents.com | USB Connector - Micro USB Type B - USB 3.0 - Receptacle - 10 Contacts - Solder Termination - Surface Mount, Right Angle - 3000 Pcs. Per Reel. |
3000 In Stock |
|
$0.7940 / $1.7410 | Buy Now |
|
Quest Components | TELECOM AND DATACOM CONNECTOR, 10 CONTACT(S), FEMALE, RIGHT ANGLE, SURFACE MOUNT TERMINAL | 4 |
|
$2.4000 / $3.2000 | Buy Now |
|
Quest Components | TELECOM AND DATACOM CONNECTOR, 10 CONTACT(S), FEMALE, RIGHT ANGLE, SURFACE MOUNT TERMINAL | 6920 |
|
$1.1175 / $2.9800 | Buy Now |
DISTI #
ZX360D-B-10P(30)
|
Avnet Americas | Conn Micro USB Type B RCP 10 POS 0.65mm RA SMD 2 Port T/R - Tape and Reel (Alt: ZX360D-B-10P(30)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
ZX360D-B-10P-30
|
TME | ZX360D-B-10P(30) Min Qty: 1 | 0 |
|
$0.8200 / $1.1700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZX360D-B-10P(30)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ZX360D-B-10P(30)
Hirose Electric Co Ltd
Telecom and Datacom Connector, 10 Contact(s), Female, Right Angle, Surface Mount Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Hirose | |
Additional Feature | 2 PORT, 5 POSITION EACH | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number of Ports | 2 | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STAINLESS STEEL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |