Part Details for ZX40E30C01 by Honeywell Sensing and Control
Overview of ZX40E30C01 by Honeywell Sensing and Control
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for ZX40E30C01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X3586
|
Newark | Microswitch, Zx Series, Spdt, Straight Lever, Through Hole, 3 A, 125 V Rohs Compliant: Yes |Honeywell ZX40E30C01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$2.2500 / $2.9800 | Buy Now |
DISTI #
86C1714
|
Newark | Microswitch Straight Lever Spdt 3A 125V, Microswitch Type:Subminiature, Microswitch Actuator:Straight Lever, Contact Configuration:Spdt, Switch Terminals:Through Hole, Contact Current Max:3A, Contact Voltage Dc Nom:- Rohs Compliant: Yes |Honeywell ZX40E30C01 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8100 | Buy Now |
DISTI #
480-5342-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 3A 125V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1054 In Stock |
|
$1.5500 / $2.2900 | Buy Now |
DISTI #
785-ZX40E30C01
|
Mouser Electronics | Basic / Snap Action Switches SPDT 3A 125VAC Straight Lever RoHS: Compliant | 5556 |
|
$1.5500 / $2.2900 | Buy Now |
DISTI #
70118593
|
RS | Subminiature Switch Straight Lever SPDT 12.7 mm -25 to degC, ZX Series | Honeywell ZX40E30C01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 69 |
|
$2.0400 / $2.7200 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Subminiature Basic Switches: ZX Series, Single Pole Double Throw (SPDT), 1 A/3 A 125 Vac, ENEC 1 A/3 A 125 Vac, 13 mm [0.51 in] Standard Straight Lever Actuator, 150 g [5.29 oz] Maximum Operating Force, Snap-In PCB Termination, UL, cUL, ENEC, CQC RoHS: Compliant |
9715 In Stock |
|
$1.5200 / $2.4400 | Buy Now |
DISTI #
55035841
|
Verical | Switch Snap Action N.O./N.C. SPDT Straight Lever 3A 125VAC 0.49N Thru-Hole PC Pins RoHS: Compliant Min Qty: 36 Package Multiple: 1 | Americas - 8718 |
|
$1.5100 / $1.7800 | Buy Now |
DISTI #
69896847
|
Verical | Switch Snap Action N.O./N.C. SPDT Straight Lever 3A 125VAC 0.49N Thru-Hole PC Pins RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 1844 | Americas - 800 |
|
$2.2836 / $3.2318 | Buy Now |
DISTI #
65705296
|
Verical | Switch Snap Action N.O./N.C. SPDT Straight Lever 3A 125VAC 0.49N Thru-Hole PC Pins RoHS: Compliant Min Qty: 36 Package Multiple: 1 | Americas - 190 |
|
$1.5100 / $1.7800 | Buy Now |
DISTI #
78456541
|
Verical | Switch Snap Action N.O./N.C. SPDT Straight Lever 3A 125VAC 0.49N Thru-Hole PC Pins RoHS: Compliant Min Qty: 22 Package Multiple: 1 | Americas - 45 |
|
$3.3488 / $3.7302 | Buy Now |
Part Details for ZX40E30C01
ZX40E30C01 CAD Models
ZX40E30C01 Part Data Attributes
|
ZX40E30C01
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
ZX40E30C01
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Standard Straight Lever Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | STANDARD STRAIGHT LEVER | |
Additional Feature | MICRO SWITCH | |
Body Breadth | 5.8 mm | |
Body Height | 6.5 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 10000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.47 N | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |