Part Details for ZX75BP-1205-S+ by Mini-Circuits
Overview of ZX75BP-1205-S+ by Mini-Circuits
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for ZX75BP-1205-S+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-ZX75BP-1205-S+-ND
|
DigiKey | RF FILT BANDPASS 1.205GHZ INLINE Min Qty: 1 Lead time: 8 Weeks Container: Tray |
9 In Stock |
|
$92.0800 | Buy Now |
DISTI #
139-ZX75BP-1205-S+
|
Mouser Electronics | Signal Conditioning Ceramic Resonator Band Pass Filter, 1155 - 1255 MHz, 50 Ohm RoHS: Compliant | 5 |
|
$90.0500 / $93.7900 | Buy Now |
Part Details for ZX75BP-1205-S+
ZX75BP-1205-S+ CAD Models
ZX75BP-1205-S+ Part Data Attributes
|
ZX75BP-1205-S+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZX75BP-1205-S+
Mini-Circuits
Band Pass Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Average Input Power | 10 W | |
Center or Cutoff Frequency (fo/fc) | 1205 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 11.68 mm | |
Input Connector | SMA MALE | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2.5 dB | |
Length | 30.48 mm | |
Mounting Type | PANEL MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Connector | SMA FEMALE | |
Output Impedance | 50 OHM Ω | |
VSWR | 1.92 | |
Width | 19.05 mm |