Part Details for ZX75BP-1500-S+ by Mini-Circuits
Overview of ZX75BP-1500-S+ by Mini-Circuits
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZX75BP-1500-S+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-ZX75BP-1500-S+-ND
|
DigiKey | RF FILTER BANDPASS 1.5GHZ INLINE Min Qty: 1 Lead time: 8 Weeks Container: Tray |
13 In Stock |
|
$84.6500 | Buy Now |
DISTI #
139-ZX75BP-1500-S+
|
Mouser Electronics | Signal Conditioning Lumped LC Band Pass Filter, 1350 - 1650 MHz, 50 Ohm RoHS: Compliant | 20 |
|
$82.7900 | Buy Now |
Part Details for ZX75BP-1500-S+
ZX75BP-1500-S+ CAD Models
ZX75BP-1500-S+ Part Data Attributes
|
ZX75BP-1500-S+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZX75BP-1500-S+
Mini-Circuits
Band Pass Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Average Input Power | 6.3 W | |
Center or Cutoff Frequency (fo/fc) | 1500 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 11.68 mm | |
Input Connector | SMA MALE | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2 dB | |
Length | 19.05 mm | |
Mounting Type | PANEL MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Connector | SMA FEMALE | |
Output Impedance | 50 OHM Ω | |
VSWR | 1.78 | |
Width | 18.8 mm |