Part Details for ZX75BS-160-S+ by Mini-Circuits
Overview of ZX75BS-160-S+ by Mini-Circuits
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for ZX75BS-160-S+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-ZX75BS-160-S+-ND
|
DigiKey | RF FILTER BANDSTOP 320MHZ INLINE Min Qty: 1 Lead time: 8 Weeks Container: Tray |
9 In Stock |
|
$92.0800 | Buy Now |
DISTI #
139-ZX75BS-160-S+
|
Mouser Electronics | Signal Conditioning Lumped LC Band Stop Filter, 150.3 - 169.7 MHz RoHS: Compliant | 8 |
|
$90.0500 / $93.7900 | Buy Now |
Part Details for ZX75BS-160-S+
ZX75BS-160-S+ CAD Models
ZX75BS-160-S+ Part Data Attributes
|
ZX75BS-160-S+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZX75BS-160-S+
Mini-Circuits
Band Reject Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Average Input Power | 0.25 W | |
Center or Cutoff Frequency (fo/fc) | 160 MHz | |
Filter Type | BAND REJECT FILTER | |
Height | 11.68 mm | |
Input Connector | SMA MALE | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 1.5 dB | |
Length | 19.05 mm | |
Mounting Type | PANEL MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Connector | SMA FEMALE | |
Output Impedance | 50 OHM Ω | |
VSWR | 1.8 | |
Width | 18.8 mm |