Part Details for ZX75LP-176-S+ by Mini-Circuits
Overview of ZX75LP-176-S+ by Mini-Circuits
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ZX75LP-176-S+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-ZX75LP-176-S+-ND
|
DigiKey | RF FILTER LOW PASS 189MHZ INLINE Min Qty: 1 Lead time: 8 Weeks Container: Tray |
8 In Stock |
|
$62.3500 / $63.1800 | Buy Now |
DISTI #
139-ZX75LP-176-S+
|
Mouser Electronics | Signal Conditioning Lumped LC Low Pass Filter, DC - 176 MHz, 50 Ohm RoHS: Compliant | 6 |
|
$60.9800 / $66.9800 | Buy Now |
|
Quest Components | 1 |
|
$59.3190 | Buy Now |
Part Details for ZX75LP-176-S+
ZX75LP-176-S+ CAD Models
ZX75LP-176-S+ Part Data Attributes
|
ZX75LP-176-S+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZX75LP-176-S+
Mini-Circuits
Low Pass Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Average Input Power | 0.5 W | |
Center or Cutoff Frequency (fo/fc) | 189 MHz | |
Filter Type | LOW PASS FILTER | |
Height | 11.68 mm | |
Input Connector | SMA MALE | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2 dB | |
Length | 19.05 mm | |
Mounting Type | PANEL MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Connector | SMA FEMALE | |
Output Impedance | 50 OHM Ω | |
VSWR | 1.6 | |
Width | 18.8 mm |