Part Details for ZX75LP-2000-S+ by Mini-Circuits
Overview of ZX75LP-2000-S+ by Mini-Circuits
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for ZX75LP-2000-S+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-ZX75LP-2000-S+-ND
|
DigiKey | RF FILTER LOWPASS 2000MHZ INLINE Min Qty: 1 Lead time: 8 Weeks Container: Tray |
12 In Stock |
|
$74.2400 | Buy Now |
DISTI #
139-ZX75LP-2000-S+
|
Mouser Electronics | Signal Conditioning Lumped LC Low Pass Filter, DC - 2000 MHz, 50 Ohm RoHS: Compliant | 10 |
|
$72.6100 / $77.7000 | Buy Now |
Part Details for ZX75LP-2000-S+
ZX75LP-2000-S+ CAD Models
ZX75LP-2000-S+ Part Data Attributes
|
ZX75LP-2000-S+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZX75LP-2000-S+
Mini-Circuits
General Purpose Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Average Input Power | 2 W | |
Center or Cutoff Frequency (fo/fc) | 2000 MHz | |
Filter Type | LOW PASS FILTER | |
Height | 11.68 mm | |
Input Connector | SMA MALE | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2.3 dB | |
Length | 30.48 mm | |
Mounting Type | PANEL MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Connector | SMA FEMALE | |
Output Impedance | 50 OHM Ω | |
VSWR | 2 | |
Width | 19.05 mm |