Part Details for ZXCT210ADSJ-7 by Diodes Incorporated
Overview of ZXCT210ADSJ-7 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Motor control systems
Price & Stock for ZXCT210ADSJ-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-ZXCT210ADSJ-7CT-ND
|
DigiKey | CM VOLTAGE OUTPUT U-QFN1418-10 T Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.2644 / $0.7900 | Buy Now |
DISTI #
ZXCT210ADSJ-7
|
Avnet Americas | CM VOLTAGE OUTPUT U-QFN1418-10 T&R 3K - Tape and Reel (Alt: ZXCT210ADSJ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 57000 Factory Stock |
|
$0.2597 / $0.3068 | Buy Now |
DISTI #
621-ZXCT210ADSJ-7
|
Mouser Electronics | Current & Power Monitors & Regulators CM Voltage Output U-QFN1418-10 T&R 3K RoHS: Compliant | 0 |
|
$0.2640 / $0.7900 | Order Now |
|
Future Electronics | ZXCT21x Series 26 V 14 kHz High Side/Low Side Current Monitor - UQFN1418-10 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2800 / $0.2900 | Buy Now |
DISTI #
ZXCT210ADSJ-7
|
Avnet Americas | CM VOLTAGE OUTPUT U-QFN1418-10 T&R 3K - Tape and Reel (Alt: ZXCT210ADSJ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 57000 Factory Stock |
|
$0.2597 / $0.3068 | Buy Now |
Part Details for ZXCT210ADSJ-7
ZXCT210ADSJ-7 CAD Models
ZXCT210ADSJ-7 Part Data Attributes:
|
ZXCT210ADSJ-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZXCT210ADSJ-7
Diodes Incorporated
Operational Amplifier,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 35 µA | |
Bias Current-Max (IIB) @25C | 35 µA | |
Common-mode Reject Ratio-Min | 100 dB | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 35 µV | |
JESD-30 Code | R-XQCC-N10 | |
Length | 1.8 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC10,.06X.07,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 0.55 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 0.115 mA | |
Supply Voltage Limit-Max | 26 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Unity Gain BW-Nom | 14 | |
Wideband | NO | |
Width | 1.4 mm |