Part Details for ZXFV202N8TA by Diodes Incorporated
Overview of ZXFV202N8TA by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for ZXFV202N8TA
ZXFV202N8TA CAD Models
ZXFV202N8TA Part Data Attributes
|
ZXFV202N8TA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZXFV202N8TA
Diodes Incorporated
Video Amplifier, 1 Channel(s), 1 Func, PDSO8, SOP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 210000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for ZXFV202N8TA
This table gives cross-reference parts and alternative options found for ZXFV202N8TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXFV202N8TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN10501DR | Low-Distortion High-Speed Rail-to-Rail Output Operational Amplifiers 8-SOIC -40 to 85 | Texas Instruments | ZXFV202N8TA vs SN10501DR |
EL8102IS-T7 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, SOIC-8 | Intersil Corporation | ZXFV202N8TA vs EL8102IS-T7 |
EL8102ISZ-T7 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, ROHS COMPLIANT, SOIC-8 | Intersil Corporation | ZXFV202N8TA vs EL8102ISZ-T7 |
SN10501D | Single, Low-Distortion High-Speed Rail-to-Rail Output Operational Amplifiers 8-SOIC -40 to 85 | Texas Instruments | ZXFV202N8TA vs SN10501D |
SN10502DG4 | Low-Distortion High-Speed Rail-to-Rail Output Operational Amplifiers 8-SOIC -40 to 85 | Texas Instruments | ZXFV202N8TA vs SN10502DG4 |
SN10501DGK | Single, Low-Distortion High-Speed Rail-to-Rail Output Operational Amplifiers 8-VSSOP -40 to 85 | Texas Instruments | ZXFV202N8TA vs SN10501DGK |
SN10501DGNG4 | Low-Distortion High-Speed Rail-to-Rail Output Operational Amplifiers 8-MSOP-PowerPAD -40 to 85 | Texas Instruments | ZXFV202N8TA vs SN10501DGNG4 |
THS4061IDGN | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, PLASTIC, MSOP-8 | Texas Instruments | ZXFV202N8TA vs THS4061IDGN |
SN10502DRG4 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | ZXFV202N8TA vs SN10502DRG4 |
THS4061IDGNRG4 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, GREEN, PLASTIC, MSOP-8 | Texas Instruments | ZXFV202N8TA vs THS4061IDGNRG4 |