-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T4052
|
Newark | Gate Driver, 8Sop, Driver Configuration:-, Peak Output Current:-, Supply Voltage Min:5V, Supply Voltage Max:15V, Driver Case Style:Soic, No. Of Pins:8Pins, Input Delay:15Ns, Output Delay:20Ns, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Diodes Inc. ZXGD3103N8TC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5420 / $1.0600 | Buy Now |
DISTI #
ZXGD3103N8TCCT-ND
|
DigiKey | IC GATE DRVR HI-SIDE/LO-SIDE 8SO Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9945 In Stock |
|
$0.3757 / $1.0000 | Buy Now |
DISTI #
ZXGD3103N8TC
|
Avnet Americas | MOSFET Driver, Single, Low Side, 6 A, 5 V to 15 V, 15 ns, 8 Pins, SOIC - Tape and Reel (Alt: ZXGD3103N8TC) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3720 / $0.4395 | Buy Now |
DISTI #
522-ZXGD3103N8TC
|
Mouser Electronics | Gate Drivers SYNC Mosfet CNTRL Vcc 15V 25mA 490mA RoHS: Compliant | 24857 |
|
$0.3890 / $0.7600 | Buy Now |
DISTI #
E02:0323_02814655
|
Arrow Electronics | Driver 6A 1-OUT Inv 8-Pin SO T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2408 | Europe - 5000 |
|
$0.3718 / $0.3980 | Buy Now |
DISTI #
V72:2272_06707987
|
Arrow Electronics | Driver 6A 1-OUT Inv 8-Pin SO T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2252 Container: Cut Strips | Americas - 1500 |
|
$0.3847 / $0.5439 | Buy Now |
|
Future Electronics | ZXGD3103N8 Series Single 15 V 2.5 A SMT High or Low Side Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4200 / $0.4350 | Buy Now |
|
Future Electronics | ZXGD3103N8 Series Single 15 V 2.5 A SMT High or Low Side Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4200 / $0.4350 | Buy Now |
DISTI #
ZXGD3103N8TC
|
Avnet Americas | MOSFET Driver, Single, Low Side, 6 A, 5 V to 15 V, 15 ns, 8 Pins, SOIC - Tape and Reel (Alt: ZXGD3103N8TC) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3720 / $0.4395 | Buy Now |
DISTI #
ZXGD3103N8TC
|
TME | IC: driver, high-/low-side,MOSFET gate driver, SO8, -6÷2.5A, Ch: 1 Min Qty: 1 | 0 |
|
$0.4820 / $0.7490 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy