-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZXGD3113W6-7DICT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE SOT23-6 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3429 In Stock |
|
$0.2134 / $0.6400 | Buy Now |
DISTI #
ZXGD3113W6-7
|
Avnet Americas | Synchronous MOSFET Controller 3.5 to 40V 250kHz 6-Pin SOT26 T/R - Tape and Reel (Alt: ZXGD3113W6-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2096 / $0.2476 | Buy Now |
DISTI #
621-ZXGD3113W6-7
|
Mouser Electronics | Gate Drivers Synch MOSFET Controller | 4891 |
|
$0.2130 / $0.6400 | Buy Now |
|
Future Electronics | Gate Drivers Synch MOSFET Controller RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2260 | Buy Now |
DISTI #
ZXGD3113W6-7
|
Avnet Americas | Synchronous MOSFET Controller 3.5 to 40V 250kHz 6-Pin SOT26 T/R - Tape and Reel (Alt: ZXGD3113W6-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2096 / $0.2476 | Buy Now |
DISTI #
ZXGD3113W6-7
|
TME | IC: driver Min Qty: 1 | 0 |
|
$0.2960 / $0.7280 | RFQ |
DISTI #
ZXGD3113W6-7
|
Avnet Americas | Synchronous MOSFET Controller 3.5 to 40V 250kHz 6-Pin SOT26 T/R - Tape and Reel (Alt: ZXGD3113W6-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2096 / $0.2476 | Buy Now |
DISTI #
ZXGD3113W6-7
|
Avnet Silica | Synchronous MOSFET Controller 3.5 to 40V 250kHz 6-Pin SOT26 T/R (Alt: ZXGD3113W6-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IC GATE DRVR LOW-SIDE SOT23-6 | 2974 |
|
$0.3363 / $0.4562 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.3608 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy