Part Details for ZXLD1320DCATC by Diodes Incorporated
Overview of ZXLD1320DCATC by Diodes Incorporated
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZXLD1320DCATC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-ZXLD1320DCATCCT-ND
|
DigiKey | IC LED DRVR RGLTR PWM 1.5A 14DFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$1.4117 / $2.9200 | Buy Now |
DISTI #
ZXLD1320DCATC
|
Avnet Americas | Conv DC-DC Single Step Down 4V to 18V 14-Pin DFN EP T/R - Tape and Reel (Alt: ZXLD1320DCATC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 6000 Factory Stock |
|
$1.3541 / $1.5998 | Buy Now |
DISTI #
522-ZXLD1320DCATC
|
Mouser Electronics | Switching Voltage Regulators DC-DC Buck Conv. 1.5A output RoHS: Compliant | 11815 |
|
$1.4000 / $1.5600 | Buy Now |
DISTI #
V79:2366_26166426
|
Arrow Electronics | Conv DC-DC 4V to 18V Step Down Single-Out 18V 1.5A 24W 14-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2246 | Americas - 3000 |
|
$1.2770 / $1.4510 | Buy Now |
|
Future Electronics | LED LV INT SWITCH U-DFN4030-14 T&R 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.5300 | Buy Now |
|
Future Electronics | LED LV INT SWITCH U-DFN4030-14 T&R 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.5300 | Buy Now |
DISTI #
ZXLD1320DCATC
|
Avnet Americas | Conv DC-DC Single Step Down 4V to 18V 14-Pin DFN EP T/R - Tape and Reel (Alt: ZXLD1320DCATC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 6000 Factory Stock |
|
$1.3541 / $1.5998 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1056 |
|
RFQ | |
DISTI #
ZXLD1320DCATC
|
Avnet Silica | Conv DC-DC Single Step Down 4V to 18V 14-Pin DFN EP T/R (Alt: ZXLD1320DCATC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IC LED DRVR RGLTR PWM 1.5A 14DFN | 2950 |
|
$1.3538 | Buy Now |