Part Details for ZXMC6A09DN8TA by Diodes Incorporated
Overview of ZXMC6A09DN8TA by Diodes Incorporated
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZXMC6A09DN8TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9148
|
Newark | Mosfet, Dual, N/P-Ch, 60V, 5.1A Rohs Compliant: Yes |Diodes Inc. ZXMC6A09DN8TA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.5800 / $2.2900 | Buy Now |
DISTI #
ZXMC6A09DN8TACT-ND
|
DigiKey | MOSFET N/P-CH 60V 3.9A/3.7A 8SO Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
236 In Stock |
|
$0.8680 / $2.0000 | Buy Now |
DISTI #
ZXMC6A09DN8TA
|
Avnet Americas | Trans MOSFET N/P-CH 60V 5.1A/4.8A 8-Pin SO T/R - Tape and Reel (Alt: ZXMC6A09DN8TA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 1500 Factory Stock |
|
$0.8325 / $0.9836 | Buy Now |
DISTI #
522-ZXMC6A09DN8TA
|
Mouser Electronics | MOSFET Comp. 60V NP-Chnl RoHS: Compliant | 0 |
|
$0.9600 / $1.7800 | Order Now |
DISTI #
V72:2272_06708039
|
Arrow Electronics | Trans MOSFET N/P-CH 60V 3.9A/3.7A 8-Pin SO T/R RoHS: Compliant Min Qty: 108 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2302 Container: Cut Strips | Americas - 578 |
|
$0.9012 / $0.9251 | Buy Now |
|
Future Electronics | N & P Channel 60 V 5.1 A 2.1 W Surface Mount Complementary Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.8500 / $0.9300 | Buy Now |
|
Future Electronics | N & P Channel 60 V 5.1 A 2.1 W Surface Mount Complementary Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.8500 / $0.9300 | Buy Now |
DISTI #
ZXMC6A09DN8TA
|
TME | Transistor: N/P-MOSFET, unipolar, complementary pair, 60/-60V Min Qty: 1 | 0 |
|
$0.9500 / $1.9500 | RFQ |
DISTI #
TMOSP10373
|
Rutronik | CMOS 60V 5A 45mOhm SO-8 RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel |
Stock DE - 1500 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.0006 / $1.3000 | Buy Now |
DISTI #
ZXMC6A09DN8TA
|
Avnet Silica | Trans MOSFET N/P-CH 60V 5.1A/4.8A 8-Pin SO T/R (Alt: ZXMC6A09DN8TA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |