-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9156
|
Newark | Mosfet, N-Ch, 100V, 1.5A, Sot-26 Rohs Compliant: Yes |Diodes Inc. ZXMN10A08E6TA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2098 |
|
$0.2660 / $0.4990 | Buy Now |
DISTI #
ZXMN10A08E6CT-ND
|
DigiKey | MOSFET N-CH 100V 1.5A SOT26 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24532 In Stock |
|
$0.1860 / $0.6400 | Buy Now |
DISTI #
ZXMN10A08E6TA
|
Avnet Americas | Trans MOSFET N-CH 100V 3.5A 6-Pin SOT-23 T/R - Tape and Reel (Alt: ZXMN10A08E6TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
ZXMN10A08E6TA
|
Avnet Americas | Trans MOSFET N-CH 100V 3.5A 6-Pin SOT-23 T/R - Tape and Reel (Alt: ZXMN10A08E6TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 138000 Factory Stock |
|
$0.1798 / $0.2124 | Buy Now |
DISTI #
522-ZXMN10A08E6TA
|
Mouser Electronics | MOSFET 100V N-Chnl UMOS RoHS: Compliant | 16013 |
|
$0.1860 / $0.4800 | Buy Now |
DISTI #
E02:0323_01120178
|
Arrow Electronics | Trans MOSFET N-CH 100V 3.5A 6-Pin SOT-26 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2349 | Europe - 3000 |
|
$0.2068 / $0.2146 | Buy Now |
DISTI #
V72:2272_06708057
|
Arrow Electronics | Trans MOSFET N-CH 100V 3.5A 6-Pin SOT-26 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2238 Container: Cut Strips | Americas - 2791 |
|
$0.2464 / $0.3459 | Buy Now |
DISTI #
70438808
|
RS | MOSFET N-Channel 100V 1.9A SOT23-6 | Diodes Inc ZXMN10A08E6TA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 57 Weeks, 0 Days Container: Bulk | 1500 |
|
$0.3360 / $0.4800 | Buy Now |
|
Future Electronics | ZXMN10A08 Series 100 V 0.25 Ohm N-Channel Enhancement Mode MOSFET - SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.2200 / $0.2350 | Buy Now |
|
Future Electronics | ZXMN10A08 Series 100 V 0.25 Ohm N-Channel Enhancement Mode MOSFET - SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1860 / $0.1990 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy