-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 3.7A I(D), 70V, 0.16ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, GREEN, SOT-223, 4-PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZXMP7A17GCT-ND
|
DigiKey | MOSFET P-CH 70V 2.6A SOT223 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11046 In Stock |
|
$0.2560 / $0.7800 | Buy Now |
DISTI #
ZXMP7A17GTA
|
Avnet Americas | Trans MOSFET P-CH 70V 3.7A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: ZXMP7A17GTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 292000 Factory Stock |
|
$0.2474 / $0.2923 | Buy Now |
DISTI #
522-ZXMP7A17GTA
|
Mouser Electronics | MOSFET P-Ch 70V 3.7A RoHS: Compliant | 1479 |
|
$0.2930 / $0.7800 | Buy Now |
DISTI #
70438872
|
RS | MOSFET P-Channel 70V 3.7A SOT223 | Diodes Inc ZXMP7A17GTA RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7700 | RFQ |
|
Future Electronics | P-Channel 70 V 0.16 Ohm Power MOSFET Surface Mount - SOT-223-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 43000Reel |
|
$0.2450 / $0.2700 | Buy Now |
|
Future Electronics | P-Channel 70 V 0.16 Ohm Power MOSFET Surface Mount - SOT-223-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 1000Reel |
|
$0.2450 / $0.2700 | Buy Now |
DISTI #
ZXMP7A17GTA
|
TME | Transistor: P-MOSFET, unipolar, -70V, -2.6A, Idm: -9.6A, 2W, SOT223 Min Qty: 1 | 6 |
|
$0.3870 / $0.9530 | Buy Now |
|
ComSIT USA | 70 V P-CHANNEL ENHANCEMENT MODE MOSFET Power Field-Effect Transistor, 3.7A I(D), 70V, 0.16ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA RoHS: Compliant | Europe - 475 |
|
RFQ | |
DISTI #
TMOSP10728
|
Rutronik | P-CH -70V -3,7A 160mOhm TO252-3 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Stock DE - 12000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.3067 / $0.3975 | Buy Now |
DISTI #
ZXMP7A17GTA
|
Avnet Silica | Trans MOSFET P-CH 70V 3.7A 4-Pin(3+Tab) SOT-223 T/R (Alt: ZXMP7A17GTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 44000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZXMP7A17GTA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZXMP7A17GTA
Diodes Incorporated
Power Field-Effect Transistor, 3.7A I(D), 70V, 0.16ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, GREEN, SOT-223, 4-PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | TO-261AA | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | LOW THRESHOLD; FAST SWITCHING | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 70 V | |
Drain Current-Max (ID) | 3.7 A | |
Drain-source On Resistance-Max | 0.16 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 3.9 W | |
Pulsed Drain Current-Max (IDM) | 9.6 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for ZXMP7A17GTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXMP7A17GTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZXMP7A17GTC | Power Field-Effect Transistor, 3.7A I(D), 70V, 0.16ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, SOT-223, 4-PIN | Zetex / Diodes Inc | ZXMP7A17GTA vs ZXMP7A17GTC |