Part Details for ZXMS6005DGQTA by Diodes Incorporated
Overview of ZXMS6005DGQTA by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for ZXMS6005DGQTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-ZXMS6005DGQTACT-ND
|
DigiKey | IC PWR DRIVER N-CHAN 1:1 SOT223 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1237 In Stock |
|
$0.3750 / $0.9700 | Buy Now |
DISTI #
ZXMS6005DGQTA
|
Avnet Americas | DIIZXMS6005DGQTA - Tape and Reel (Alt: ZXMS6005DGQTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$0.3261 | Buy Now |
DISTI #
621-ZXMS6005DGQTA
|
Mouser Electronics | MOSFETs Low Side IntelliFET SOT223 T&R 1K RoHS: Compliant | 9683 |
|
$0.3750 / $0.9700 | Buy Now |
DISTI #
ZXMS6005DGQTA
|
TME | IC: power switch, low-side, 2A, Ch: 1, N-Channel, SMD, SOT223, 0÷5.5V Min Qty: 1 | 0 |
|
$0.4680 / $0.8580 | RFQ |
DISTI #
ZXMS6005DGQTA
|
Avnet Silica | DIIZXMS6005DGQTA (Alt: ZXMS6005DGQTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 1000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 1000 |
|
$0.5885 | Buy Now |
Part Details for ZXMS6005DGQTA
ZXMS6005DGQTA CAD Models
ZXMS6005DGQTA Part Data Attributes
|
ZXMS6005DGQTA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZXMS6005DGQTA
Diodes Incorporated
Power Field-Effect Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 490 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain-source On Resistance-Max | 0.25 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 3 W | |
Pulsed Drain Current-Max (IDM) | 6 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |