-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 60V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, SOT-223, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZXMS6005DGTADICT-ND
|
DigiKey | IC PWR DRIVER N-CHAN 1:1 SOT223 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8509 In Stock |
|
$0.3750 / $0.9700 | Buy Now |
DISTI #
ZXMS6005DGTA
|
Avnet Americas | Self Protected Low Side MOSFET 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: ZXMS6005DGTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3261 | Buy Now |
DISTI #
522-ZXMS6005DGTA
|
Mouser Electronics | MOSFETs 60V N-Ch Intellifet 200mohm 2A 490mJ RoHS: Compliant | 4621 |
|
$0.3750 / $0.8800 | Buy Now |
DISTI #
70438879
|
RS | MOSFET IntelliFET N-ch 60V 2A SOT223 | Diodes Inc ZXMS6005DGTA RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8600 / $1.0100 | RFQ |
|
Future Electronics | ZXMS6005D 60 V 2 A N-Ch Self Protected Enhancement Mode INTELLIFET®Mosfet-SOT223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3700 / $0.4050 | Buy Now |
|
Future Electronics | ZXMS6005D 60 V 2 A N-Ch Self Protected Enhancement Mode INTELLIFET®Mosfet-SOT223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3700 / $0.4050 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
DISTI #
ZXMS6005DGTA
|
TME | Transistor: N-MOSFET, IntelliFET™, unipolar, 60V, 2A, 1.3W, SOT223 Min Qty: 1 | 490 |
|
$0.5350 / $0.7800 | Buy Now |
|
ComSIT USA | 60 VOLT CHANNEL SELF PROTECTED ENHANCEMENT MODE INTELLIFET MOSFET Power Field-Effect Transistor, 60V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET RoHS: Compliant |
|
|
RFQ | |
DISTI #
ZXMS6005DGTA
|
Avnet Silica | Self Protected Low Side MOSFET 4-Pin(3+Tab) SOT-223 T/R (Alt: ZXMS6005DGTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 2000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZXMS6005DGTA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZXMS6005DGTA
Diodes Incorporated
Power Field-Effect Transistor, 60V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, SOT-223, 4 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-223 | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 490 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain-source On Resistance-Max | 0.25 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 3 W | |
Pulsed Drain Current-Max (IDM) | 6 A | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |