Part Details for ZXMS6005DN8Q-13 by Diodes Incorporated
Overview of ZXMS6005DN8Q-13 by Diodes Incorporated
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZXMS6005DN8Q-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9200
|
Newark | Mosfet, Dual, N-Ch, 60V, 1.8A Rohs Compliant: Yes |Diodes Inc. ZXMS6005DN8Q-13 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1386 |
|
$0.6450 / $1.4100 | Buy Now |
DISTI #
31-ZXMS6005DN8Q-13CT-ND
|
DigiKey | IC PWR DRIVER N-CHAN 1:1 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$0.5256 / $1.3600 | Buy Now |
DISTI #
ZXMS6005DN8Q-13
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 60V 1.8A 8-Pin SOIC T/R - Tape and Reel (Alt: ZXMS6005DN8Q-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 90000 Factory Stock |
|
$0.5042 / $0.5957 | Buy Now |
DISTI #
621-ZXMS6005DN8Q-13
|
Mouser Electronics | MOSFET Low Side IntelliFET | 91279 |
|
$0.5040 / $1.3600 | Buy Now |
DISTI #
V36:1790_17025324
|
Arrow Electronics | Current Limit SW 2-IN 2-OUT 0V to 5.5V 1.8A Automotive AEC-Q101 8-Pin SO T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2312 | Americas - 27500 |
|
$0.4861 / $0.5002 | Buy Now |
|
Future Electronics | ZXMS6005DN8Q Series 60 V 6 A N-Channel Self Protected Enhancement Mode - SO-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5200 / $0.5450 | Buy Now |
|
Future Electronics | ZXMS6005DN8Q Series 60 V 6 A N-Channel Self Protected Enhancement Mode - SO-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5200 / $0.5450 | Buy Now |
DISTI #
ZXMS6005DN8Q-13
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 60V 1.8A 8-Pin SOIC T/R - Tape and Reel (Alt: ZXMS6005DN8Q-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 90000 Factory Stock |
|
$0.5042 / $0.5957 | Buy Now |
DISTI #
ZXMS6005DN8Q-13
|
TME | IC: power switch Min Qty: 1 | 0 |
|
$0.7400 / $1.1800 | RFQ |
DISTI #
ZXMS6005DN8Q-13
|
Avnet Asia | Transistor MOSFET Array Dual N-CH 60V 1.8A 8-Pin SOIC T/R (Alt: ZXMS6005DN8Q-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.4783 / $0.5809 | Buy Now |