-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9201
|
Newark | Mosfet, N-Ch, 60V, 2A, Soic Rohs Compliant: Yes |Diodes Inc. ZXMS6005N8-13 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2206 |
|
$0.4460 / $0.9400 | Buy Now |
DISTI #
ZXMS6005N8-13
|
Avnet Americas | LOW SIDE INTELLIFET SO-8 T&R 2.5K - Tape and Reel (Alt: ZXMS6005N8-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 102500 Factory Stock |
|
$0.2726 / $0.3220 | Buy Now |
DISTI #
621-ZXMS6005N8-13
|
Mouser Electronics | MOSFET 60V N-CH. Low Side MOSFET RoHS: Compliant | 51138 |
|
$0.2700 / $0.8300 | Buy Now |
|
Future Electronics | MOSFET 60V N-CH. Low Side MOSFE RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 2500Reel |
|
$0.2700 / $0.2900 | Buy Now |
|
Future Electronics | MOSFET 60V N-CH. Low Side MOSFE RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2700 / $0.2900 | Buy Now |
DISTI #
ZXMS6005N8-13
|
TME | IC: power switch Min Qty: 1 | 0 |
|
$0.4010 / $0.8330 | RFQ |
DISTI #
ZXMS6005N8-13
|
Avnet Silica | LOW SIDE INTELLIFET SO-8 T&R 2.5K (Alt: ZXMS6005N8-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$0.3600 / $0.3857 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZXMS6005N8-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZXMS6005N8-13
Diodes Incorporated
Power Field-Effect Transistor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) |