Transistors
ZXMS6005SGTA
Description: Small Signal Field-Effect Transistor, 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-223, 4 PIN

Overview of ZXMS6005SGTA by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Energy and Power Systems Renewable Energy Electronic Manufacturing Automotive

Price & Stock for ZXMS6005SGTA by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # 55T7440
Newark Mosfet, N Channel, W Esd, 60V, 2A, Sot223, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:2A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:5V, Gate Source Threshold Voltage Max:1V Rohs Compliant: Yes |Diodes Inc. ZXMS6005SGTA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 1501
  • 1 $1.1000
  • 10 $0.9170
  • 25 $0.8560
  • 50 $0.7940
  • 100 $0.7330
  • 250 $0.6840
  • 500 $0.6350
$0.6350 / $1.1000 Buy Now
DISTI # ZXMS6005SGTADICT-ND
DigiKey IC PWR DRIVER N-CHAN 1:1 SOT223 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 4398
In Stock
  • 1 $0.9700
  • 10 $0.7940
  • 100 $0.6174
  • 500 $0.5233
  • 1,000 $0.4263
  • 2,000 $0.4013
  • 5,000 $0.3822
  • 10,000 $0.3750
$0.3750 / $0.9700 Buy Now
DISTI # ZXMS6005SGTA
Avnet Americas Trans MOSFET N-CH 70V 2A 4-Pin SOT-223 T/R - Tape and Reel (Alt: ZXMS6005SGTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel 22000 Factory Stock
  • 1,000 $0.3261
$0.3261 Buy Now
DISTI # 621-ZXMS6005SGTA
Mouser Electronics MOSFETs 60V N-Ch FET FET 2A 480mJ Enh RoHS: Compliant 13549
  • 1 $0.9700
  • 10 $0.7940
  • 100 $0.6170
  • 500 $0.5230
  • 1,000 $0.4100
  • 2,000 $0.3800
  • 5,000 $0.3750
$0.3750 / $0.9700 Buy Now
Future Electronics ZXMS6005SGTA SERIES 60V 2A LOW SIDE DRIVER INTELLIFET™ MOSFET SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 1,000 $0.3950
  • 2,000 $0.3900
  • 3,000 $0.3850
  • 4,000 $0.3800
  • 5,000 $0.3700
$0.3700 / $0.3950 Buy Now
Future Electronics ZXMS6005SGTA SERIES 60V 2A LOW SIDE DRIVER INTELLIFET™ MOSFET SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 1,000 $0.3950
  • 2,000 $0.3900
  • 3,000 $0.3850
  • 4,000 $0.3800
  • 5,000 $0.3700
$0.3700 / $0.3950 Buy Now
DISTI # ZXMS6005SGTA
TME IC: power switch, low-side, 2A, Ch: 1, N-Channel, SMD, SOT223, 0÷5.5V Min Qty: 1 0
  • 1 $0.8640
  • 5 $0.7130
  • 25 $0.6340
  • 100 $0.6040
  • 250 $0.5630
  • 1,000 $0.5260
  • 2,000 $0.4920
$0.4920 / $0.8640 RFQ
DISTI # ZXMS6005SGTA
Avnet Silica Trans MOSFET N-CH 70V 2A 4-Pin SOT-223 T/R (Alt: ZXMS6005SGTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Silica - 1000
Buy Now
LCSC 60V 150m 2A 1 SOT-223 Power Distribution Switches ROHS 807
  • 1 $0.7684
  • 10 $0.6142
  • 30 $0.5371
  • 100 $0.4793
  • 500 $0.4330
  • 1,000 $0.4099
$0.4099 / $0.7684 Buy Now
New Advantage Corporation SOT223/60V N-CHANNEL SELF PROTECTED ENHANCEMENT MODE INTELLIFET MOSFET RoHS: Compliant Min Qty: 1 Package Multiple: 1000 2000
  • 1,000 $0.6186
  • 2,000 $0.5724
$0.5724 / $0.6186 Buy Now

CAD Models for ZXMS6005SGTA by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ZXMS6005SGTA by Diodes Incorporated

ZXMS6005SGTA
Diodes Incorporated
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Part Package Code
SOT-223
Package Description
SOT-223, 4 PIN
Pin Count
4
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Diodes Incorporated
Additional Feature
LOGIC LEVEL COMPATIBLE
Case Connection
SOURCE
Configuration
SINGLE
DS Breakdown Voltage-Min
60 V
Drain-source On Resistance-Max
0.25 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDSO-G4
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
4
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
125 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
1.6 W
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. ZXMS6005SGTA
    Diodes Incorporated
    Small Signal Field-Effect Transistor, 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-223, 4 PIN
    VS

Related Parts for ZXMS6005SGTA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZXMS6005SGTA by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZXMS6005SGTA by Diodes Incorporated

Select Manufacturer
Which Manufacturer of ZXMS6005SGTA would you like to use for your alert(s)?
  • Please alert me when ZXMS6005SGTA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZXMS6005SGTA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZXMS6005SGTA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZXMS6005SGTA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZXMS6005SGTA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZXMS6005SGTA by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: