Part Details for ZXRE252ASA-7 by Zetex / Diodes Inc
Overview of ZXRE252ASA-7 by Zetex / Diodes Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZXRE252ASA-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81397300
|
Verical | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2225 | Americas - 1623000 |
|
$0.0674 | Buy Now |
DISTI #
73151188
|
Verical | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2330 | Americas - 18000 |
|
$0.0654 / $0.0886 | Buy Now |