Part Details for ZXT11N15DFTA by Diodes Incorporated
Overview of ZXT11N15DFTA by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZXT11N15DFTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9317
|
Newark | Trans, Npn, 15V, 3A, 150Deg C, 0.625W Rohs Compliant: Yes |Diodes Inc. ZXT11N15DFTA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2630 / $0.6830 | Buy Now |
DISTI #
70438895
|
RS | Transistor NPN 15V 3A SOT23 | Diodes Inc ZXT11N15DFTA RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5200 | RFQ |
|
Onlinecomponents.com |
712 Partner Stock |
|
$0.3260 / $0.3830 | Buy Now | |
DISTI #
ZXT11N15DFTA
|
Avnet Silica | Trans GP BJT NPN 15V 3A 3-Pin SOT-23 T/R (Alt: ZXT11N15DFTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | TRANS NPN 15V 3A SOT23-3 | 9000 |
|
RFQ | |
DISTI #
3943363RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.2776 / $0.4578 | Buy Now |
DISTI #
3943363
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.2776 / $0.7215 | Buy Now |
DISTI #
3943363RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.2622 / $0.4394 | Buy Now |
DISTI #
3943363
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.2622 / $0.7915 | Buy Now |
|
LCSC | 15V 625mW 300200mA2V 3A NPN SOT-23 Bipolar Transistors - BJT ROHS | 20 |
|
$0.2313 / $0.4223 | Buy Now |
Part Details for ZXT11N15DFTA
ZXT11N15DFTA CAD Models
ZXT11N15DFTA Part Data Attributes
|
ZXT11N15DFTA
Diodes Incorporated
Buy Now
|
Compare Parts:
ZXT11N15DFTA
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |