Part Details for ZXT11N20DFTA by Diodes Incorporated
Overview of ZXT11N20DFTA by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZXT11N20DFTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9318
|
Newark | Trans, Npn, 20V, 2.5A, 150Deg C, 0.625W Rohs Compliant: Yes |Diodes Inc. ZXT11N20DFTA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2858 |
|
$0.2720 / $0.6340 | Buy Now |
DISTI #
ZXT11N20DFCT-ND
|
DigiKey | TRANS NPN 20V 2.5A SOT23-3 Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7979 In Stock |
|
$0.2025 / $0.6100 | Buy Now |
DISTI #
522-ZXT11N20DFTA
|
Mouser Electronics | Bipolar Transistors - BJT 20V NPN SuperSOT4 RoHS: Compliant | 667 |
|
$0.2020 / $0.6100 | Buy Now |
DISTI #
SMC-ZXT11N20DFTA
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 7998 |
|
RFQ | |
DISTI #
ZXT11N20DFTA
|
Avnet Silica | Trans GP BJT NPN 20V 2.5A 3-Pin SOT-23 T/R (Alt: ZXT11N20DFTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 2 Days | Silica - 3000 |
|
Buy Now | |
|
Chip1Cloud | TRANS NPN 20V 2.5A SOT23-3 | 3500 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | TRANS NPN 20V 2.5A SOT23-3 | 16820 |
|
$0.2647 / $0.3671 | Buy Now |
DISTI #
3943364
|
element14 Asia-Pacific | TRANS, NPN, 20V, 2.5A, 150DEG C, 0.625W RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2858 |
|
$0.2417 / $0.6386 | Buy Now |
DISTI #
3943364RL
|
element14 Asia-Pacific | TRANS, NPN, 20V, 2.5A, 150DEG C, 0.625W RoHS: Compliant Min Qty: 100 Container: Reel | 2858 |
|
$0.2776 / $0.3867 | Buy Now |
DISTI #
3943364
|
Farnell | TRANS, NPN, 20V, 2.5A, 150DEG C, 0.625W RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 2858 |
|
$0.2408 / $0.6975 | Buy Now |
Part Details for ZXT11N20DFTA
ZXT11N20DFTA CAD Models
ZXT11N20DFTA Part Data Attributes
|
ZXT11N20DFTA
Diodes Incorporated
Buy Now
|
Compare Parts:
ZXT11N20DFTA
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |