Part Details for ZXT13N50DE6QTA by Diodes Incorporated
Overview of ZXT13N50DE6QTA by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZXT13N50DE6QTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-ZXT13N50DE6QTATR-ND
|
DigiKey | PWR LOW SAT TRANSISTOR SOT26 T&R Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3110 / $0.3581 | Buy Now |
DISTI #
ZXT13N50DE6QTA
|
Avnet Americas | Transistor GP BJT NPN 50V 4A 4-Pin SOT-23 T/R - Tape and Reel (Alt: ZXT13N50DE6QTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2314 / $0.2734 | Buy Now |
DISTI #
621-ZXT13N50DE6QTA
|
Mouser Electronics | Bipolar Transistors - BJT Pwr Low Sat Transistor SOT26 T&R 3K RoHS: Compliant | 0 |
|
$0.3140 / $0.3510 | Order Now |
DISTI #
ZXT13N50DE6QTA
|
Avnet Americas | Transistor GP BJT NPN 50V 4A 4-Pin SOT-23 T/R - Tape and Reel (Alt: ZXT13N50DE6QTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2314 / $0.2734 | Buy Now |