Part Details for ZXTD2090E6TA by Diodes Incorporated
Overview of ZXTD2090E6TA by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ZXTD2090E6TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZXTD2090E6TADI-ND
|
DigiKey | TRANS 2NPN 50V 1A SOT23-6 Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3125 / $0.3447 | Buy Now |
DISTI #
ZXTD2090E6TA
|
Avnet Americas | Trans GP BJT NPN 50V 1A 6-Pin SOT-23 T/R - Tape and Reel (Alt: ZXTD2090E6TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2516 / $0.2973 | Buy Now |
DISTI #
522-ZXTD2090E6TA
|
Mouser Electronics | Bipolar Transistors - BJT Dual 50V NPN Low Sat Switching Tran 160mV RoHS: Compliant | 0 |
|
$0.3580 | Order Now |
|
Future Electronics | Transistor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 3000Reel |
|
$0.2800 / $0.2950 | Buy Now |
|
Future Electronics | Transistor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2800 / $0.2950 | Buy Now |
DISTI #
ZXTD2090E6TA
|
Avnet Silica | Trans GP BJT NPN 50V 1A 6-Pin SOT-23 T/R (Alt: ZXTD2090E6TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.3200 / $0.3429 | Buy Now |
Part Details for ZXTD2090E6TA
ZXTD2090E6TA CAD Models
ZXTD2090E6TA Part Data Attributes
|
ZXTD2090E6TA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZXTD2090E6TA
Diodes Incorporated
Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC PACKAGE-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.7 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 215 MHz | |
Turn-off Time-Max (toff) | 425 ns | |
Turn-on Time-Max (ton) | 150 ns |