-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9223
|
Newark | Trans, Npn, 12V, 4.5A, 150Deg C, 1.5W Rohs Compliant: Yes |Diodes Inc. ZXTN07012EFFTA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2735 |
|
$0.2920 / $0.7080 | Buy Now |
DISTI #
ZXTN07012EFFCT-ND
|
DigiKey | TRANS NPN 12V 4.5A SOT23F Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1200 In Stock |
|
$0.1847 / $0.6400 | Buy Now |
DISTI #
ZXTN07012EFFTA
|
Avnet Americas | Trans GP BJT NPN 12V 4.5A 3-Pin SOT-23F T/R - Tape and Reel (Alt: ZXTN07012EFFTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$0.1786 / $0.2110 | Buy Now |
DISTI #
621-ZXTN07012EFFTA
|
Mouser Electronics | Bipolar Transistors - BJT NPN 12V HIGH GAIN RoHS: Compliant | 2266 |
|
$0.1840 / $0.6400 | Buy Now |
|
Future Electronics | ZXTN07012EFF Series NPN 12 V 4.5 A High Gain Power Transistor SMT - SOT-23F RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1850 / $0.1950 | Buy Now |
|
Future Electronics | ZXTN07012EFF Series NPN 12 V 4.5 A High Gain Power Transistor SMT - SOT-23F RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1850 / $0.1950 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | 2000 |
|
$0.2880 / $0.7200 | Buy Now | |
DISTI #
ZXTN07012EFFTA
|
Avnet Americas | Trans GP BJT NPN 12V 4.5A 3-Pin SOT-23F T/R - Tape and Reel (Alt: ZXTN07012EFFTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$0.1786 / $0.2110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy