Part Details for ZXTN19020CFFTA by Diodes Incorporated
Overview of ZXTN19020CFFTA by Diodes Incorporated
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZXTN19020CFFTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9226
|
Newark | Trans, Npn, 20V, 7A, 150Deg C, 1.5W Rohs Compliant: Yes |Diodes Inc. ZXTN19020CFFTA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4858 |
|
$0.3100 / $0.7180 | Buy Now |
DISTI #
31-ZXTN19020CFFTACT-ND
|
DigiKey | TRANS NPN 20V 7A SOT23F Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8364 In Stock |
|
$0.2313 / $0.7000 | Buy Now |
DISTI #
ZXTN19020CFFTA
|
Avnet Americas | Trans GP BJT NPN 20V 7A 3-Pin SOT-23F T/R - Tape and Reel (Alt: ZXTN19020CFFTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 36000 Factory Stock |
|
$0.2294 / $0.2710 | Buy Now |
DISTI #
621-ZXTN19020CFFTA
|
Mouser Electronics | Bipolar Transistors - BJT NPN 20V 7A RoHS: Compliant | 14698 |
|
$0.2310 / $0.6900 | Buy Now |
DISTI #
70438912
|
RS | Transistor NPN 20V 7A SOT23F | Diodes Inc ZXTN19020CFFTA RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5900 | RFQ |
|
Future Electronics | ZXTN19020CFF Series NPN 20 V 7 A High Gain Power Transistor SMT - SOT-23F RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2300 / $0.2400 | Buy Now |
|
Future Electronics | ZXTN19020CFF Series NPN 20 V 7 A High Gain Power Transistor SMT - SOT-23F RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2300 / $0.2400 | Buy Now |
DISTI #
ZXTN19020CFFTA
|
Avnet Americas | Trans GP BJT NPN 20V 7A 3-Pin SOT-23F T/R - Tape and Reel (Alt: ZXTN19020CFFTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 36000 Factory Stock |
|
$0.2294 / $0.2710 | Buy Now |
DISTI #
ZXTN19020CFFTA
|
Avnet Silica | Trans GP BJT NPN 20V 7A 3-Pin SOT-23F T/R (Alt: ZXTN19020CFFTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now | |
|
Chip1Cloud | TRANS NPN 20V 7A SOT23F-3 | 32000 |
|
RFQ |
Part Details for ZXTN19020CFFTA
ZXTN19020CFFTA CAD Models
ZXTN19020CFFTA Part Data Attributes:
|
ZXTN19020CFFTA
Diodes Incorporated
Buy Now
|
Compare Parts:
ZXTN19020CFFTA
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |