Part Details for ZXTN2010ZTA (ALTERNATE: 7515414P) by Diodes Incorporated
Overview of ZXTN2010ZTA (ALTERNATE: 7515414P) by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZXTN2010ZTA (ALTERNATE: 7515414P)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70438921
|
RS | Trans GP BJT NPN 60V 5A 4Pin(3+Tb)SOT89 | Diodes Inc ZXTN2010ZTA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 250 |
|
$0.5900 / $0.8400 | Buy Now |