Part Details for ZXTN2010ZTA by Zetex / Diodes Inc
Overview of ZXTN2010ZTA by Zetex / Diodes Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ZXTN2010ZTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80908593
|
Verical | Trans GP BJT NPN 60V 5A 2100mW 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2222 | Americas - 7832000 |
|
$0.2875 | Buy Now |
DISTI #
79638584
|
Verical | Trans GP BJT NPN 60V 5A 2100mW 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 252000 |
|
$0.2371 / $0.2753 | Buy Now |
DISTI #
80317404
|
Verical | Trans GP BJT NPN 60V 5A 2100mW 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2350 | Americas - 138000 |
|
$0.2842 / $0.3365 | Buy Now |
DISTI #
78973565
|
Verical | Trans GP BJT NPN 60V 5A 2100mW 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 26000 |
|
$0.2371 / $0.2753 | Buy Now |
DISTI #
79323448
|
Verical | Trans GP BJT NPN 60V 5A 2100mW 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2313 | Americas - 1000 |
|
$0.2868 / $0.3489 | Buy Now |
|
Bristol Electronics | 6329 |
|
RFQ | ||
|
Sense Electronic Company Limited | SOT-89 | 1100 |
|
RFQ |
Part Details for ZXTN2010ZTA
ZXTN2010ZTA CAD Models
ZXTN2010ZTA Part Data Attributes:
|
ZXTN2010ZTA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZXTN2010ZTA
Zetex / Diodes Inc
Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, SOT-89, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SOT-89, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 130 MHz |