Part Details for ZXTN2011ZTA by Diodes Incorporated
Overview of ZXTN2011ZTA by Diodes Incorporated
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZXTN2011ZTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9239
|
Newark | Trans, Npn, 100V, 4.5A, 150Deg C, 2.1W Rohs Compliant: Yes |Diodes Inc. ZXTN2011ZTA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 770 |
|
$0.5250 / $0.9760 | Buy Now |
DISTI #
31-ZXTN2011ZTACT-ND
|
DigiKey | TRANS NPN 100V 4.5A SOT89-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2115 In Stock |
|
$0.2875 / $0.8700 | Buy Now |
DISTI #
ZXTN2011ZTA
|
Avnet Americas | Trans GP BJT NPN 100V 4.5A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: ZXTN2011ZTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 58000 Factory Stock |
|
$0.2852 / $0.3370 | Buy Now |
DISTI #
522-ZXTN2011ZTA
|
Mouser Electronics | Bipolar Transistors - BJT 100V NPN Med Power RoHS: Compliant | 907 |
|
$0.2870 / $0.8700 | Buy Now |
DISTI #
70550632
|
RS | 100V NPN Low Saturation Transistor SOT89 | Diodes Inc ZXTN2011ZTA RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7500 | RFQ |
|
Future Electronics | ZXTN2011Z Series 4.5 A 100 V SMT NPN Silicon Medium Power Transistir - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 2000Reel |
|
$0.2850 / $0.3050 | Buy Now |
|
Future Electronics | ZXTN2011Z Series 4.5 A 100 V SMT NPN Silicon Medium Power Transistir - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2850 / $0.3050 | Buy Now |
DISTI #
ZXTN2011ZTA
|
Avnet Americas | Trans GP BJT NPN 100V 4.5A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: ZXTN2011ZTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 58000 Factory Stock |
|
$0.2852 / $0.3370 | Buy Now |
DISTI #
ZXTN2011ZTA
|
TME | Transistor: NPN, bipolar, 100V, 4.5A, 2.1W, SOT89 Min Qty: 1 | 305 |
|
$0.3700 / $0.8250 | Buy Now |
DISTI #
ZXTN2011ZTA
|
Avnet Silica | Trans GP BJT NPN 100V 4.5A 4-Pin(3+Tab) SOT-89 T/R (Alt: ZXTN2011ZTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 18000 |
|
Buy Now |