-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9251
|
Newark | Trans, Npn, 150V, 1A, 150Deg C, 3.4W Rohs Compliant: Yes |Diodes Inc. ZXTN4004KQTC Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1200 |
|
$0.2750 / $0.6770 | Buy Now |
DISTI #
31-ZXTN4004KQTCCT-ND
|
DigiKey | TRANS NPN 150V 1A TO252-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2866 In Stock |
|
$0.1796 / $0.6200 | Buy Now |
DISTI #
ZXTN4004KQTC
|
Avnet Americas | DIIZXTN4004KQTC - Tape and Reel (Alt: ZXTN4004KQTC) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 395000 Factory Stock |
|
$0.1339 / $0.1582 | Buy Now |
DISTI #
621-ZXTN4004KQTC
|
Mouser Electronics | Bipolar Transistors - BJT 150V NPN LED Driver HFE 100 VCE 0.25V RoHS: Compliant | 6925 |
|
$0.1790 / $0.6200 | Buy Now |
DISTI #
ZXTN4004KQTC
|
TME | Transistor: NPN, bipolar, 150V, 1A, 3.8W, DPAK, automotive industry Min Qty: 1 | 1752 |
|
$0.1870 / $0.6350 | Buy Now |
DISTI #
ZXTN4004KQTC
|
Avnet Silica | DIIZXTN4004KQTC (Alt: ZXTN4004KQTC) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 7500 |
|
Buy Now | |
|
Chip1Cloud | TRANS NPN 150V 1A TO252 | 3264 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | TRANS NPN 150V 1A TO252-3 | 1686 |
|
$0.2295 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$0.1960 / $0.2106 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy