-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Bipolar Transistor, 1A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin, GREEN, PLASTIC PACKAGE-3/2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4948
|
Newark | Trans, Npn, 150V, 1A, 3.8W, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:150V, Transition Frequency Ft:-, Power Dissipation Pd:3.8W, Dc Collector Current:1A, Dc Current Gain Hfe:60Hfe, Transistor Case Style:To-252, No.rohs Compliant: Yes |Diodes Inc. ZXTN4004KTC Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6982 |
|
$0.2370 / $0.4830 | Buy Now |
DISTI #
86AK6651
|
Newark | Transistor, Npn, 150V, 1A, To-252 Rohs Compliant: Yes |Diodes Inc. ZXTN4004KTC Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1570 / $0.1740 | Buy Now |
DISTI #
ZXTN4004KTCDICT-ND
|
DigiKey | TRANS NPN 150V 1A TO252-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
28941 In Stock |
|
$0.1235 / $0.4400 | Buy Now |
DISTI #
ZXTN4004KTC
|
Avnet Americas | Trans GP BJT NPN 150V 1A 3-Pin(2+Tab) TO-252 T/R - Tape and Reel (Alt: ZXTN4004KTC) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 797500 Factory Stock |
|
$0.0980 / $0.1157 | Buy Now |
DISTI #
621-ZXTN4004KTC
|
Mouser Electronics | Bipolar Transistors - BJT Transistor LED Drive TO252 T&R 2.5K RoHS: Compliant | 22741 |
|
$0.1420 / $0.4300 | Buy Now |
DISTI #
A03:0893_13587921
|
Arrow Electronics | Trans GP BJT NPN 150V 1A 3800mW 3-Pin(2+Tab) TO-252 T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Date Code: 2321 | Asia - 75000 |
|
$0.1417 | Buy Now |
DISTI #
E02:0323_05863828
|
Arrow Electronics | Trans GP BJT NPN 150V 1A 3800mW 3-Pin(2+Tab) TO-252 T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2409 | Europe - 17500 |
|
$0.1011 | Buy Now |
DISTI #
V36:1790_06708318
|
Arrow Electronics | Trans GP BJT NPN 150V 1A 3800mW 3-Pin(2+Tab) TO-252 T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2408 | Americas - 2500 |
|
$0.0945 / $0.0968 | Buy Now |
DISTI #
V72:2272_06708318
|
Arrow Electronics | Trans GP BJT NPN 150V 1A 3800mW 3-Pin(2+Tab) TO-252 T/R Min Qty: 412 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2338 Container: Cut Strips | Americas - 1239 |
|
$0.1180 / $0.2426 | Buy Now |
DISTI #
70438940
|
RS | Trans, NPN, Transistor, GP,150V 1A TO252 | Diodes Inc ZXTN4004KTC RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3920 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZXTN4004KTC
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZXTN4004KTC
Diodes Incorporated
Power Bipolar Transistor, 1A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin, GREEN, PLASTIC PACKAGE-3/2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC PACKAGE-3/2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 150 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 3.8 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |