Part Details for ZXTN4004ZQTA by Diodes Incorporated
Overview of ZXTN4004ZQTA by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZXTN4004ZQTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZXTN4004ZQTA-ND
|
DigiKey | TRANS NPN 150V 1A SOT89-3 Min Qty: 1000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1500 / $0.2000 | Buy Now |
DISTI #
ZXTN4004ZQTA
|
Avnet Americas | TRANSISTOR LED DRIVER SOT89 T&R 1K - Tape and Reel (Alt: ZXTN4004ZQTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 18000 Factory Stock |
|
$0.1178 / $0.1392 | Buy Now |
DISTI #
621-ZXTN4004ZQTA
|
Mouser Electronics | Bipolar Transistors - BJT LED Driver RoHS: Compliant | 0 |
|
$0.1720 / $0.5300 | Order Now |
DISTI #
ZXTN4004ZQTA
|
Avnet Silica | TRANSISTOR LED DRIVER SOT89 T&R 1K (Alt: ZXTN4004ZQTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | TRANS NPN 150V 1A SOT89 | 2240 |
|
RFQ |